TDK B57301V2103J060 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B573 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57301V2103J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.