TDK B57311V2101H060 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57311V2101H060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.