The B57311V2101J60 is a 100R 5% SMD/SMT resistor from TDK, packaged in a 0603 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is designed for surface mount applications and is available in quantities of 52000 per reel. The device is not radiation hardened.
TDK B57311V2101J60 technical specifications.
| Package/Case | 0603 |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57311V2101J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.