TDK B57311V2101K060 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.9(Max) |
| Type | NTC |
| Thermal Time Constant Range | < 5s |
| Resistance Range @ 25C | 50 to 300Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 100Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57311V2101K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.