TDK B57311V2151J060 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57311V2151J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.