TDK B57321V2681H060 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 52000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | No |
| Series | B573 |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B57321V2681H060 to view detailed technical specifications.
No datasheet is available for this part.