
NTC Thermistor, 10k Ohm resistance with 1% tolerance, designed for surface mount applications. Features a 0603 case code (1.6mm L x 0.8mm W x 0.9mm H) with tin contact plating and solder pad termination. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 180mW. Packaged in tape and reel for automated assembly.
TDK B57330V2103F260 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000212oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57330V2103F260 to view detailed technical specifications.
No datasheet is available for this part.
