TDK B57342V5103J060 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B57342V5103J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.