TDK B57351V2103H060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 3 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | B57351V |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B57351V2103H060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.