Thermistor NTC 22K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3980K >= -3.5 T/R Automotive
TDK B57351V5223F060 technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 22000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57351V5223F060 to view detailed technical specifications.
No datasheet is available for this part.