The TDK B57351V5223J60 is a surface mount resistor with a 5% resistance tolerance and a maximum power dissipation of 180mW. It is available in a 0603 package and is suitable for use in a wide range of applications. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in tape and reel with 4000 units per reel.
TDK B57351V5223J60 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Silver |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Series | B57350 |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57351V5223J60 to view detailed technical specifications.
No datasheet is available for this part.