The B57352V5104H60 is a 0603 surface mount resistor from TDK with a maximum power dissipation of 180mW and an operating temperature range of -40°C to 150°C. It features a resistance tolerance of 3% and is available in tape and reel packaging. This component is suitable for use in a variety of applications where a compact, high-precision resistor is required.
TDK B57352V5104H60 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| Series | B57350 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57352V5104H60 to view detailed technical specifications.
No datasheet is available for this part.