
The TDK B57352V5104J360 is a 100kR 5% surface mount resistor with a maximum power dissipation of 180mW. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 0603 case and is available in quantities of 4000. It is suitable for use in temperatures ranging from -40°C to 150°C.
TDK B57352V5104J360 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57352V5104J360 to view detailed technical specifications.
No datasheet is available for this part.
