
TDK's B57352V5223J060 is a 22kR resistor with a 5% tolerance, packaged in a 0603 SMD/SMT package. It has a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 180mW. The resistor is available in quantities of 4000 per reel, packaged in tape and reel format. It is compliant with RoHS regulations and is not Reach SVHC compliant.
TDK B57352V5223J060 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B57350 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57352V5223J060 to view detailed technical specifications.
No datasheet is available for this part.
