TDK B57352V5473H060 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B57350 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57352V5473H060 to view detailed technical specifications.
No datasheet is available for this part.