
TDK B57355V5104F360 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 1 |
| Terminal Placement | DUAL ENDED |
| Resistance | 100000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B57355V5104F360 to view detailed technical specifications.
No datasheet is available for this part.