This 100kOhm thermistor features a 5% tolerance and a dual-ended terminal placement. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The thermistor is packaged in a surface mount package with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height.
TDK B57355V5104J360 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 100000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B57355V5104J360 to view detailed technical specifications.
No datasheet is available for this part.