TDK B57356V5473F260 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 47000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B57356V5473F260 to view detailed technical specifications.
No datasheet is available for this part.