TDK B57364S0100M054 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B57364S0100M054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.