TDK B57364S0209M051 technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 21mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S364 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S0209M051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
