TDK B57364S0259M051 technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| RoHS Compliant | Yes |
| Series | S364 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S0259M051 to view detailed technical specifications.
No datasheet is available for this part.