TDK B57364S0509M051 technical specifications.
| Package/Case | Radial |
| Diameter | 21mm |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | S364 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S0509M051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.