
TDK B57364S100M54 technical specifications.
| Approvals | UL |
| Current Rating | 7.5A |
| Diameter | 0.825inch |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Series | S364 |
| Thickness | 7mm |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S100M54 to view detailed technical specifications.
No datasheet is available for this part.