
TDK B57364S109M technical specifications.
| Current Rating | 16A |
| Depth | 7mm |
| Diameter | 21mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 230V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | 0 |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S109M to view detailed technical specifications.
No datasheet is available for this part.
