
TDK B57364S109M51 technical specifications.
| Package/Case | Radial |
| Current Rating | 16A |
| Diameter | 0.825inch |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S109M51 to view detailed technical specifications.
No datasheet is available for this part.