
TDK B57364S409M51 technical specifications.
| Approvals | UL, VDE, CQC |
| Package/Case | Radial |
| Diameter | 0.827inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 20% |
| Series | S364 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S409M51 to view detailed technical specifications.
No datasheet is available for this part.
