TDK B57364S509M51 technical specifications.
| Approvals | UL, VDE, CQC |
| Package/Case | Radial |
| Current Rating | 8.5A |
| Diameter | 0.827inch |
| Lead Diameter | 1mm |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| Resistance Tolerance | 20% |
| Series | S364 |
| Tolerance | 20% |
| Weight | 0.141096oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57364S509M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.