TDK B57371V2474J060V09 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | B57371V2 |
| Resistance | 470000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B57371V2474J060V09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.