The B573 Series thermistor is a surface mount device with a 0603 package, measuring 1.6mm in length and 800um in width. It operates between -55°C and 125°C, with a maximum power dissipation of 180mW. This RoHS compliant thermistor is suitable for use in a variety of applications.
TDK B57374V2104H060 technical specifications.
| Package/Case | 0603 |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | B573 |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK B57374V2104H060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.