TDK B57374V2104J060 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | B573 |
| RoHS | Compliant |
Download the complete datasheet for TDK B57374V2104J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.