The 0805 330R 3% SMD/SMT Resistor is a surface mount resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 51000 units, packaged in tape and reel. The resistor has a resistance of 330 ohms and a tolerance of 3%. It is RoHS compliant and suitable for use in surface mount applications.
TDK B57411V2331H062 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 51000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | B57411V |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57411V2331H062 to view detailed technical specifications.
No datasheet is available for this part.