TDK B57411V2331K062 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57411V2331K062 to view detailed technical specifications.
No datasheet is available for this part.