The 47R 5% 0805 SMD/SMT Resistor is a surface mount component with a maximum operating temperature range of -55°C to 125°C. It has a resistance of 47 ohms with a tolerance of 5%. The resistor is packaged in a 0805 case and is lead free. It is RoHS compliant and has a maximum power dissipation of 210mW.
TDK B57411V2470J62 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57411V2470J62 to view detailed technical specifications.
No datasheet is available for this part.