This 47 ohm resistor is available in a 0805 package type, suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C. The resistor is RoHS compliant and available in quantities of 3000 per reel. The TDK B57411V2470K062 resistor features a 10% tolerance.
TDK B57411V2470K062 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | B57411V |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57411V2470K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.