The B57411V2470K62 is a 47 ohm resistor from TDK with an accuracy of 3% and a maximum power dissipation of 210mW. It has a package quantity of 3000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and suitable for surface mount applications.
TDK B57411V2470K62 technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| Resistance Tolerance | 10% |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57411V2470K62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.