This 0805 surface mount resistor features a tin contact plating and is RoHS compliant. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 210mW. The resistance tolerance is 10%.
TDK B57421V2103K062 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57421V2103K062 to view detailed technical specifications.
No datasheet is available for this part.