The B57421V2152K062 is a surface mount resistor from TDK with a package type of 0805. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 210mW. It is RoHS compliant and features tin contact plating.
TDK B57421V2152K062 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57421V2152K062 to view detailed technical specifications.
No datasheet is available for this part.