TDK B57421V2153J62 technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57421V2153J62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.