TDK B57421V2681J062 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57421V2681J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.