TDK B57424V2103F62 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Resistance Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57424V2103F62 to view detailed technical specifications.
No datasheet is available for this part.