TDK B57431V2104J062 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Reach SVHC Compliant | Yes |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57431V2104J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.