
The 0805 100kR 5% SMD/SMT Resistor is a surface mount resistor with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 210mW and a resistance of 100kR with a tolerance of 5%. The resistor is packaged in a 0805 case and is lead free. It is available in quantities of 3000 per reel.
TDK B57431V2104J62 technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57431V2104J62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
