The 100kR 10% SMD/SMT Resistor is a surface mount component with a maximum power dissipation of 210mW. It has a package quantity of 3000 and is packaged in tape and reel. The resistor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and features a termination of SMD/SMT.
TDK B57431V2104K062 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57431V2104K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.