TDK B57431V2472M62 technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Resistance | 4.7kR |
| Series | B574 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57431V2472M62 to view detailed technical specifications.
No datasheet is available for this part.