
The TDK B57431V2473J62 is a surface mount resistor with a package size of 0805 and a resistance of 47kR with a tolerance of 5%. It has a maximum power dissipation of 210mW and operates between -55°C and 125°C. The resistor is lead free and available in a quantity of 3000 per cut tape packaging.
TDK B57431V2473J62 technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57431V2473J62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.