The TDK B57442V5472H62 is a surface mount resistor with a 3% resistance tolerance. It has a maximum operating temperature range of -40°C to 150°C and a maximum power dissipation of 210mW. The resistor is packaged in a 0805 case and is available on tape and reel. It features nickel contact plating and has a length of 2mm and a depth of 1.25mm.
TDK B57442V5472H62 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Nickel |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57442V5472H62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.