TDK B57452V5103J62 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B57452V5103J62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.