TDK B57452V5472H62 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Nickel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57452V5472H62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.