Radial leaded NTC thermistor with 10 Ohm resistance and 20% tolerance. Features an 8A current rating, 26mm diameter, and 7mm width. Operating temperature range spans from -55°C to 170°C. Through-hole mounting with 1mm lead diameter and 7.5mm lead pitch.
TDK B57464S0100M000 technical specifications.
| Package/Case | Radial |
| Current Rating | 8A |
| Diameter | 26mm |
| Dissipation Factor | 30% |
| Lead Diameter | 1mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57464S0100M000 to view detailed technical specifications.
No datasheet is available for this part.
