TDK B57464S0109M000 technical specifications.
| Package/Case | Radial |
| Current Rating | 20A |
| Depth | 7mm |
| Diameter | 26mm |
| Lead Free | Lead Free |
| Lead Length | 32mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57464S0109M000 to view detailed technical specifications.
No datasheet is available for this part.
